m-e modern-electronics FG-TX2 Wireless Door Bell Transmitter for FG Models

Image Representative of Range

m-e modern-electronics FG-TX2 Wireless Door Bell Transmitter for FG Models

MPN
FG-TX2
EAN-13
4250109143115
Order Code
12-4570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £17.86 £15.18
10+ £14.37
50+ £14.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The m-e modern-electronics FG-TX2 wireless door bell transmitter is designed to extend your home alert system conveniently. It features an easy setup with wireless technology, making it ideal for additional doorbell installations. Common applications include enhancing accessibility in larger homes or multi-storey buildings.
Type Wireless door bell
Component Transmitter
Depth 24mm
Dimensions (W x H x D) 85 x 24 x 24 mm
Factory colour White
Frequency 434 MHz
Height 24mm
Max. Range 200m
Operating Voltage 3V DC
Width 85mm

Reviews

Be the first to submit a review

Trustpilot