m-e modern-electronics 56501 Odyon Pro HS-2 Wireless 2-Channel Transmitter

MPN
56501
EAN-13
4250109172108
Order Code
09-8762
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Channels:

    1 2 4
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £34.90 £29.66
10+ £28.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 12/10/2026

The m-e modern-electronics ODYON pro HS-2 is a wireless hand-held transmitter with a maximum range of 1000 metres in open fields. This 2-channel optical remote control from m-e modern-electronics 56501 is ideal for controlling devices remotely in large outdoor spaces. Typical applications include use in security systems and long-distance communication setups.
Type Wireless hand-held transmitter
IP Rating IP44
Energy efficiency rating n.a
Channels 2
Data transfer (Smart Home) Wireless
Depth 20mm
Dimensions (W x H x D) 52 x 85 x 20mm
Frequency 869.5MHz
Height/depth 85mm
Hub Not required
Max. Range 1000m
Nominal Voltage 3V
Series Odyon
Transfer Standard (Smart Home) Manufacturer-specific
Width 52mm

Reviews

Be the first to submit a review

Trustpilot