m-e modern-electronics 50517 LS-100 G LED Floodlight 100W High Output

MPN
50517
EAN-13
4250109143061
Order Code
09-8756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £67.77 £57.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The M-e modern-electronics LS-100 G 50517 LED floodlight is a 100 W outdoor lighting solution, perfect for illuminating large areas. It is ideal for use as a garden or outdoor spotlight and can replace traditional halogen floodlights. This LED floodlight is designed for energy efficiency while providing bright, reliable light for various outdoor settings.
Type LED floodlight
Bulb Type LED (monochrome)
Colour Temperature 6000K
Depth 35mm
Dim (W x H x D) 275 x 260 x 35 mm
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 260mm
IP Rating IP67
Light bulb included Yes
Material Aluminium
Misc Attribute Rectangular
Power 100W
Total luminous flux 14000lm
Width 275mm

Reviews

Be the first to submit a review

Trustpilot