m-e modern-electronics 41434 LUNA-80 W Desk Light LED 3W Battery White

MPN
41434
EAN-13
4250109135523
Order Code
09-8752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 30/11/2026

Manufactured by m-e modern-electronics, the LUNA-80 W 41434 is a battery-powered desk light with a built-in monochrome LED. This table lamp features a compact 3 W LED, ideal for energy-efficient and focused lighting in small spaces. Common applications include use as a bedroom light, bedside lamp, or dining room lighting.
Type Battery-powered desk light
Housing colour White
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 3000K
Diameter 112mm
Dimensions 112mm
Lamp type LED (monochrome)
Max. system power 3W
Nominal Voltage 3.7V
Power consumption in emergency mode -80W
Protection class according to IEC 61140 IP44
Suitable for lamp power -80W
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot