m-e modern-electronics 41359 Vistasmart Video Intercom LAN/Wi-Fi Silver

MPN
41359
EAN-13
4250109133130
Order Code
09-8740
Country of Origin
China
View Full Product Range (14)

Discontinued


The m-e modern-electronics VS-11 S is a silver video door intercom panel with LAN and Wi-Fi connectivity. Ideal for monitoring entryways, it enhances security with real-time video communication. This versatile unit is perfect for residential or commercial properties.
Type Video door intercom
Housing colour Silver
Energy efficiency rating n.a
Camera type Wide-angle detection
Component Outdoor panel
Depth 25mm
Height/depth 260mm
Max. viewing angle hor. 100°
Mounting type (outdoor) Surface-mount
Power supply (LOV) mains-powered
Resolution 1080p;
Series Vistasmart
Units 1
Upgradable with External extension
Vertical viewing angle 70°
Width 118mm

Trustpilot