m-e modern-electronics 41175 VISTUS Video Door Intercom 7" Corded Silver

MPN
41175
EAN-13
4250109170814
Order Code
09-8713
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £359.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The VISTUS VD ALU-6710 A by m-e modern-electronics is a corded video door intercom with an anthracite finish. This device provides secure and clear communication at entry points, adding an extra layer of security for residential or office settings. Designed for reliability and ease of use, it is ideal for monitoring and interacting with visitors at the door.
Type Video door intercom
Colour Anthracite
Dimensions (built-in device) 220 x 164 x 22
Display Type Colour TFT/LCD
External unit dims. 250 x 290 x 135mm
Material (external) Aluminium (die-cast)
Max. cable length 100m
Max. viewing angle hor. 120°
Mounting type (interior) Surface-mount
Mounting type (outdoor) Surface-mount
Power supply (LOV) mains-powered
Screen size diagonal (cm) 17.8cm
Screen size diagonal (inches) 7in
Transfer Type Corded
Tunes 16
Units 1
Vertical viewing angle 90°

Reviews

Be the first to submit a review

Trustpilot