m-e modern-electronics 41165 Vistadoor Door Intercom Kit Stainless Steel

MPN
41165
EAN-13
4250109171972
Order Code
09-8711
Country of Origin
China
View Full Product Range (6)

Discontinued


The m-e modern-electronics ADV 1141 Vistadoor door intercom is a complete kit featuring a stainless steel finish and a corded handset in white. Ideal for enhancing home security, this intercom allows homeowners to conveniently communicate with visitors at the entrance. The m-e modern-electronics 41165 model is designed for easy installation and reliable operation.
Type Door intercom
Colour Stainless steel, White
Component Complete kit
Dimensions (built-in device) 92 x 148 x 22mm
External unit dims. 124 x 200 x 19mm
Leads 3 (+2 door openers)
Material (external) Stainless steel
Max. cable length 100m
Mounting type (interior) Surface-mount
Mounting type (outdoor) Surface-mount
Power supply (LOV) via PSU
Series Vistadoor
Transfer Type Corded
Tunes 9
Units 1

Trustpilot