m-e modern-electronics 41026 Bell Button SS LED Lighting IP44 Weatherproof

Image Representative of Range

m-e modern-electronics 41026 Bell Button SS LED Lighting IP44 Weatherproof

MPN
41026
EAN-13
4250109135257
Order Code
12-4554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £61.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The m-e modern-electronics bell button, model 41026, features a 5 mm stainless steel front panel with lighting. This durable bell button operates at 8-24 V AC/DC and supports 1 A current, making it suitable for a 1-family house. It is typically used as a doorbell and includes a nameplate for easy identification.
Type Bell button
Backlit Yes
Depth 22mm
Dimensions (W x H x D) 114 x 114 x 22 mm
Doorbell features incl. nameplate
Factory colour Stainless steel
Height 114mm
IP Rating IP44
Max. contact load capacity 8-24 V AC/DC/1 A
Number of Keys 1
Operating Voltage 8 - 24 V AC/DC
Width 114mm

Reviews

Be the first to submit a review

Trustpilot