m-e modern-electronics 41024 Wireless Door Bell Receiver Battery Expandable

Image Representative of Range

m-e modern-electronics 41024 Wireless Door Bell Receiver Battery Expandable

MPN
41024
EAN-13
4250109132379
Order Code
12-4553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £28.71 £24.40
10+ £23.26
50+ £23.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 333 in stock

M-e modern-electronics manufactures the 41024 Wireless Door Bell Receiver, featuring a white LED light ring. This additional doorbell is ideal for homes and offices, enhancing existing bell systems with reliable wireless functionality. Equipped with easy installation, it offers a convenient, fuss-free solution for adding extra doorbell receivers without the need for complex wiring.
Type Wireless door bell
Adjustable volume Steplessly variable
Component Receiver
Depth 29mm
Dimensions (W x H x D) 140 x 140 x 29 mm
Factory colour White
Frequency 434 MHz
Height 140mm
Max. Range 200m
Operating Voltage 4 x 1.5 V AA batteries (AA)
Tunes 8
Visual signalling LED light ring
Volume 90dBA
Width 140mm

Reviews

Be the first to submit a review

Trustpilot