m-e modern-electronics 40713 Light Curtain DGF-100 with Motion Detector

MPN
40713
EAN-13
4250109132232
Order Code
09-8686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £33.25 £28.26
10+ £26.94
50+ £26.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The m-e modern-electronics DGF-100 is a mini alarm system with an integrated motion detector. This product, reference number 40713, features a light curtain for enhanced security measures. It is typically used in areas requiring discreet protection and monitoring.
Type Mini alarm system
Component Light curtain
Detection Angle 110°
Energy efficiency rating Doesn't apply
Max. Range 50m
Radio frequency 434MHz
Receiver size 63 x 110 x 35 mm (without plug)
Transmitter dimensions 60 x 88 x 40mm
Viewing width 8m

Reviews

Be the first to submit a review

Trustpilot