m-e modern-electronics 100099 Wireless Pressure Mat Alarm 200m Range

MPN
100099
EAN-13
4250109133741
Order Code
09-8685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £67.85 £57.67
10+ £55.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The m-e modern-electronics Wireless pressure mat alarm BELL-5777 100099, a product of m-e modern-electronics, is a mini alarm system. It features a wireless mechanism activated by pressure, providing discreet security. Typically used for monitoring entrances or sensitive areas, it alerts users of unauthorised access.
Type Mini alarm system
Component Wireless pressure mat alarm
Energy efficiency rating Doesn't apply
Max. Range 200m
Radio frequency 433MHz
Receiver size 38 x 75 x 10mm
Transmitter dimensions 560 x 360mm

Reviews

Be the first to submit a review

Trustpilot