m-e KTA-3 W Bell Panel 3x White 12V 1A Glossy Front Removable Nameplate

Image Representative of Range

m-e KTA-3 W Bell Panel 3x White 12V 1A Glossy Front Removable Nameplate

MPN
KTA-3 W
EAN-13
4250109135127
Order Code
12-4578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £15.44 £13.12
10+ £12.34
50+ £12.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The m-e modern-electronics KTA-3 W bell panel includes a nameplate and three white buttons, operating at 12 V/1 A. Manufactured by m-e GmbH modern-electronics, this product features a stylish and functional design ideal for home or office use. Typically used as a doorbell button, it can accommodate a second bell for added versatility.
Type Bell panel
Backlit No
Contact load capacity 12 V/1A
Depth 23mm
Design Type 3 Families
Dimensions (W x H x D) 90 x 90 x 23 mm
Doorbell features incl. nameplate
Factory colour White
Height 90mm
Material Plastic
Max. contact load capacity 12 V/1 A
Misc Attribute High glossy front
Number of Keys 3
Width 90mm

Reviews

Be the first to submit a review

Trustpilot