m-e KTA-2 W Series Bell Panel Glossy White 12V/1A Removable Plate

Image Representative of Range

m-e KTA-2 W Series Bell Panel Glossy White 12V/1A Removable Plate

MPN
KTA-2 W
EAN-13
4250109135110
Order Code
12-4576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £14.04 £12.93
10+ £12.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The m-e modern-electronics KTA-2 W Bell panel, manufactured by m-e GmbH modern-electronics, features two nameplates and operates at 12 V/1 A. This white doorbell button is ideal for residential or commercial use, providing a clear alert with its reliable design. It serves as an effective solution for those seeking a modern and functional bell panel for entry notification.
Type Bell panel
Backlit No
Contact load capacity 12 V/1A
Depth 23mm
Design Type 2 Families
Dimensions (W x H x D) 90 x 90 x 23 mm
Doorbell features incl. nameplate
Factory colour White
Height 90mm
Material Plastic
Max. contact load capacity 12 V/1 A
Misc Attribute High glossy front
Number of Keys 2
Width 90mm

Reviews

Be the first to submit a review

Trustpilot