m-e KTA-1 W Bell Panel White 12V/1A Glossy Front Removable Nameplate

Image Representative of Range

m-e KTA-1 W Bell Panel White 12V/1A Glossy Front Removable Nameplate

MPN
KTA-1 W
EAN-13
4250109135103
Order Code
12-4574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £13.21 £11.23
10+ £10.55
50+ £10.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The m-e modern-electronics KTA-1 W Bell panel includes a nameplate and operates at 12 V/1 A, designed for durability and reliability. Manufactured by m-e GmbH modern-electronics, it features a white finish and serves as a doorbell button. This product is ideal for residential or commercial use, providing a functional and stylish solution for doorbell systems.
Type Bell panel
Backlit No
Contact load capacity
12 V/1A
Depth 23mm
Design Type 1 Family
Dimensions (W x H x D) 90 x 90 x 23 mm
Doorbell features incl. nameplate
Factory colour White
Height 90mm
IP Rating IP44
Material Plastic
Max. contact load capacity 12 V/1 A
Misc Attribute High glossy front
Number of Keys 1
Width 90mm

Reviews

Be the first to submit a review

Trustpilot