m-e FS 2.1 Door Phone Radio 446MHz 2000m White Versatile & Mobile Use

MPN
FS 2.1
EAN-13
4250109112111
Order Code
09-8768
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Black White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £128.48 £109.21
10+ £106.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The m-e modern-electronics FS 2.1 is a wireless door phone operating at 446 MHz with a 2000 m range. This white intercom system is designed for easy communication between doors and indoors. It is typically used in residential or commercial settings for secure and effective in-house communication.
Type Door phone
Component Complete kit
Dimensions (L x W x H) 125 x 80 x 24 mm
Display Type Graphics display
Factory colour White
Height 24mm
Length 125mm
Max. Range 2000m
Mounting type (interior) Surface-mount
Operating Voltage 3,7 V/ DC power supply
Power supply (LOV) via PSU
Transfer Type Radio
Transmission frequency 446MHz
Tunes 5
Units 2
Width 80mm

Reviews

Be the first to submit a review

Trustpilot