m-e 41435 LUNA-80 G LED Battery Desk Light 3W Grey 3 Days Duration

MPN
41435
EAN-13
4250109135530
Order Code
09-8753
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Grey White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 13/08/2026

The m-e modern-electronics LUNA-80 G 41435 is a battery-powered desk light featuring a built-in LED of 3 watts. This grey, monochrome LED lamp is ideal for use in bedrooms and on dining room tables for ambient lighting. It is compact and portable, making it suitable as a bedside or table lamp.
Type Battery-powered desk light
Colour Grey
Power 3W
Voltage 3.7V
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Temperature 3000K
Diameter 112mm
Dimensions (Ø) 112mm
Protection Class IP44
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot