m-e 41385 Door Intercom Radio Micro-Converter for BELL/FG Series

MPN
41385
EAN-13
4250109133215
Order Code
09-8747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.97
10+ £14.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The m-e modern-electronics 41385 Radio Micro-Converter is a door intercom accessory designed to enhance communication systems. Manufactured by m-e modern-electronics, it features the integration of the BELL-556 TX module. This accessory is typically used in residential or commercial settings to improve the functionality of door intercoms.
Type Door intercom accessories
Component Converter
Depth 10mm
Frequency 434 MHz
Height 36mm
Max. Range 200m
Power supply (LOV) battery-powered
Transfer Type Radio
Tunes 16
Width 28mm

Reviews

Be the first to submit a review

Trustpilot