m-e 41384 Radio Mini Converter Doorbell Transmitter for BELL/FG Series

MPN
41384
EAN-13
4250109133208
Order Code
09-8746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.05
10+ £17.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The m-e modern-electronics Radio MiniConverter is a compact accessory designed for door intercom systems. It offers enhanced communication capabilities, ideal for residential or office security applications. Typical applications include converting doorbell signals into remote alerts for improved convenience and security.
Type Door intercom accessories
Energy efficiency rating n.a
Component Converter
Depth 15mm
Frequency 434MHz
Height/depth 55mm
Max. Range 300m
Power supply (LOV) battery-powered
Transfer Type Radio
Tunes 16
Width 30mm

Reviews

Be the first to submit a review

Trustpilot