m-e 41357 Bell-500 Wireless Doorbell Button Backlit 2-Family House

MPN
41357
EAN-13
4250109133116
Order Code
09-8738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £33.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The m-e modern-electronics 41357 wireless doorbell transmitter is equipped with a backlit feature and includes a nameplate for easy identification. This device, known as the Bell-502 TXW, is designed for use as an additional doorbell in residential or commercial settings. Its wireless feature ensures easy installation and reliable performance.
Type Wireless door bell
Housing colour White
Energy efficiency rating n.a
Component Transmitter
Depth 27mm
Dimensions (W x H x D) 88 x 114 x 27mm
Frequency 434MHz
Height/depth 114mm
Max. Range 500m
Tunes 16
Width 88mm

Reviews

Be the first to submit a review

Trustpilot