m-e 41306 BELL-500 Wireless Doorbell Button for 3-Family House

MPN
41306
EAN-13
4250109132874
Order Code
09-8734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £35.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The m-e modern-electronics 41306 Wireless door bell transmitter features a backlit design and includes a nameplate for easy identification. This Bell-503 TXS model serves as an additional wireless doorbell, enhancing the functionality of existing systems. Ideal for both residential and commercial use, it provides a convenient and stylish notification solution.
Type Wireless door bell
Component Transmitter
Depth 27mm
Dimensions (W x H x D) 88 x 114 x 27 mm
Factory colour Silver
Frequency 434 MHz
Height 114mm
Max. Range 500m
Tunes 16
Width 88mm

Reviews

Be the first to submit a review

Trustpilot