m-e 41186 Vistus AD ALU 4020 S Door Intercom Silver 2-Family House Kit

MPN
41186
EAN-13
4250109170920
Order Code
09-8714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £136.45
10+ £132.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Vistus AD ALU 4020 S is a corded door intercom complete kit from m-e modern-electronics. This silver-coloured unit is designed for semi-detached homes, offering a reliable communication link at the entrance. Ideal for enhancing security, it's suitable for residential applications where clear and effective interaction with visitors is needed.

Type Door intercom
Component Complete kit
Dimensions (built-in device) 92 x 148 x 22mm
External unit dims. 118 x 195 x 25mm
Factory colour Silver
Material (external) Aluminium (die-cast)
Mounting type (interior) Surface-mount
Mounting type (outdoor) Surface-mount
Power supply (LOV) mains-powered
Series Vistus
Transfer Type Corded
Tunes 16
Units 2

Reviews

Be the first to submit a review

Trustpilot