m-e 41131 Wireless Door Bell & Window Contact Alarm Radio Signal

MPN
41131
EAN-13
4250109133048
Order Code
09-8696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £27.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 12 weeks


The m-e modern-electronics 41131 Wireless Door Bell is a versatile device featuring wireless communication for easy installation. It is typically used in homes to provide a convenient way to alert residents of visitors. This doorbell can be expanded with additional units for larger properties.
Type Wireless door bell
Component Door & window contact alarm
Depth 15mm
Dimensions (W x H x D) 16 x 58 x 15 mm
Factory colour White
Frequency 434 MHz
Height 58mm
Max. Range 100m
Transmitter dimensions (W x H x D) 38 x 90 x 23mm
Tunes 8
Width 16mm

Reviews

Be the first to submit a review

Trustpilot