m-e 41095 Wireless Doorbell Set 3 Colours Expandable Silent Mode

Image Representative of Range

m-e 41095 Wireless Doorbell Set 3 Colours Expandable Silent Mode

MPN
41095
EAN-13
4250109132515
Order Code
12-4558
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £42.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The M-e modern-electronics 41095 Wireless Door Bell Complete Set features a sleek design with an LED light ring, ideal for enhancing a one-family home's entryway. Its wireless technology ensures easy installation without the need for additional wiring. This versatile bell set is perfect for residential use, providing convenience and modern functionality.
Type Wireless door bell
Adjustable volume Steplessly variable
Coding option Autodidactic
Component Complete set
Factory colour White
Frequency 434 MHz
Max. Range 200m
Misc Attribute 1-Family house
Operating Voltage 3 V V/DC (transmitter), 4 x 1.5 V AA batteries (receiver)
Receiver size 140 x 140 x 29mm
Transmitter dimensions 90 x 90 x 22mm
Visual signalling LED ring

Reviews

Be the first to submit a review

Trustpilot