m-e 41094 Wireless Doorbell Set 8 Tones 200m Range Volume Adjustable

MPN
41094
EAN-13
4250109132508
Order Code
09-8695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £43.95
10+ £42.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The wireless doorbell from M-e modern-electronics, model 41094, is a sound-reactive device ideal for home use. It features easy installation and reliable performance as part of a complete set. Typical applications include enhancing home security and providing a user-friendly alert system.
Type Wireless door bell
Adjustable volume Steplessly variable
Coding option Autodidactic
Component Complete set
Doorbell features sound reactive
Factory colour White
Frequency 434 MHz
Max. Range 200m
Misc Attribute 1-Family house
Receiver size 140 x 140 x 29mm
Transmitter dimensions 90 x 90 x 22mm
Tunes 8
Visual signalling LEDs

Reviews

Be the first to submit a review

Trustpilot