m-e 41080 Wireless Door Bell Transmitter One Family Expandable Sender

Image Representative of Range

m-e 41080 Wireless Door Bell Transmitter One Family Expandable Sender

MPN
41080
EAN-13
4250109132478
Order Code
12-4557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £23.46 £19.94
10+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The M-E GmbH Modern-Electronics Bell 201 Silber is a wireless doorbell transmitter designed for easy installation and operation. It is an additional doorbell unit compatible with various receivers, ideal for expanding existing systems. This product is typically used in residential or office settings to notify occupants of visitors, providing convenience and flexibility without the need for extensive wiring.
Type Wireless door bell
Component Transmitter
Factory colour Silver
Frequency 434 MHz
Max. Range 200m
Misc Attribute 1 families
Operating Voltage 1x 3V Button cells

Reviews

Be the first to submit a review

Trustpilot