Lyra L3622960 Lyr Ferby Lacquered Pencil 96pcs Wooden Display School Pack

MPN
L3622960
Brand
Lyra
EAN-13
4084900470763
Order Code
21-0183
Country of Origin
Denmark

Discontinued


Lyra Ferby are short triangular chunky coloured pencils, particularly suitable for young artists. These pencils have a high colour pigment giving your drawings a wonderful rich, deep colour intensity. This set of chunky, triangular coloured pencils are suitable for both right-handed and left-handed users. Each pencil is 12 cm long with a 10 mm diameter, featuring a three-point grip that ensures a comfortable hold for extended drawing sessions. These pencils are perfect for creative activities at home or school.
  • The pencil with the biggest lead 6.25mm
  • Suitable for all age groups
  • User-friendly comfort grip
  • Super soft lead with high colour brilliance
  • Set of 96 pencils in assorted colours, supplied in a wooden box
Type Coloured pencils
Pack Size 96
Colour Assorted
Barrel Triangular

Trustpilot