Lyra L3612960 Lyr Ferby Nature Coloured Pencil 96pcs Wooden School Pack

MPN
L3612960
Brand
Lyra
EAN-13
4084900470657
Order Code
21-0191
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £82.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

Lyra Ferby Nature are short triangular chunky coloured pencils, particularly suitable for young artists. These pencils have a high colour pigment giving your drawings a wonderful rich, deep colour intensity. This set of chunky, triangular coloured pencils are suitable for both right-handed and left-handed users. Each pencil is 12 cm long with a 10 mm diameter, featuring a three-point grip that ensures a comfortable hold for extended drawing sessions. These pencils are perfect for creative activities at home or school.
  • The pencil with the biggest lead 6.25mm
  • Suitable for all age groups
  • User-friendly comfort grip
  • Super soft lead with high color brilliance
  • Made in Germany
Type Coloured pencils
Pack Size 96
Colour Assorted
Barrel Triangular

Reviews

Be the first to submit a review

Trustpilot