Lütze 716421 LOCC-Box Feeder Terminal 40A Load Monitoring Accessory

MPN
716421
Brand
Lütze
EAN-13
4043961089154
Order Code
09-7929
Country of Origin
Czech Republic
View Full Product Range (2)

Discontinued


The Lütze LOCC-Box-EKL 7-6421 is a power feed terminal designed for monitoring relays. This product by Lütze ensures reliable power distribution and monitoring within control systems. It is typically used in industrial applications to enhance the safety and efficiency of electrical networks.
Type Power feed terminal
Current Rating 40A
Connection Push-in connector
Current Ratng 40A
Depth 62mm
Dim (W x H x D) 10 x 110 x 62 mm
Factory colour Basalt grey
Height 110mm
IP Rating IP20
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute LOCC-Box-EKL 7-6421
Weight 35g
Width 10mm

Trustpilot