Lütze 716401 LOCC-Box-FB Load Monitor 1-10A DC Adjustable Single Channel

MPN
716401
Brand
Lütze
EAN-13
4043961085620
Order Code
09-7926
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £57.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The electric load monitor by Lütze, model LOCC-Box-FB 7-6401, is designed for precise management and protection of electrical circuits. This monitoring relay safeguards equipment by detecting overloads and faults in real-time. Typically utilised in industrial settings, it ensures the reliable operation of machinery and processes.
Type Electric load monitor
Current Rating 10a
AWG (min.) 24
AWG max. 14
Connection Push-in connector
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.25mm²
Current Ratng 10A
Depth 116mm
Dim (W x H x D) 8.10 x 107.40 x 116 mm
Factory colour Basalt grey
Height 107.40mm
IP Rating IP20
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute LOCC-Box-FB 7-6401
Weight 70g
Width 8.10mm

Reviews

Be the first to submit a review

Trustpilot