Lütze 709459 Square Connector 18mm 2-Pin Suppressor Diode + LED Black

MPN
709459
Brand
Lütze
EAN-13
4043961090600
Order Code
09-7923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.76
10+ £16.29
100+ £15.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lütze LS-A-9459 2,5m PUR is a robust square connector designed for AC/DC 12-24V applications. This type A connector, featuring a suppressor diode and LED indicator in black and transparent colours, offers reliable performance. Commonly used in industrial automation, it ensures secure connections with its 2 pins for optimal signal and power transmission.
Type Square connector
Cable cross section 2 x 0.75mm²
Cable Length 2.5m
Colour Black, Transparent
Conductor Material PUR
Connector Type Plug, straight
Display LED
IP Rating IP67
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute LS-A-9459 2,5m PUR AC/DC 12-24V
Pins 2

Reviews

Be the first to submit a review

Trustpilot