Christmas Opening Hours and Delivery Dates here

Lütze 709442.1000 DT06-2S Solenoid Connector with Circuit+LED 10m Cable

Order Code:

09-7921

Brand: Lütze MPN: 709442.1000 EAN-13: 4043961103508

Discontinued


The Lütze 709442.1000 solenoid connector features a robust square design with an integrated protective circuit and LED indicator, ensuring reliable performance. It includes 2 pins and a durable 10-metre PUR cable, tailored for industrial and automation applications. Ideal for securely connecting solenoid valves in demanding environments.
Type Square connector
Cable cross section 2 x 0.75mm²
Cable Length 10m
Colour Black
Conductor Material PUR
Connector Type Plug, straight
Display LED
IP Rating IP67
Max. temperature +80°C
Min. temperature -40°C
Misc Attribute LS-DT06 9442.1000 10mPUR
Pins 2

Trustpilot