Lütze 490128 Sensor/Actuator Splitter RJ45 Plug 8P8C 1 piece

Image Representative of Range

Lütze 490128 Sensor/Actuator Splitter RJ45 Plug 8P8C 1 piece

MPN
490128
Brand
Lütze
EAN-13
2050001686145
Order Code
12-4332
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £14.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Lütze 490128 sensor/actuator splitter/adapter features an RJ45 plug enclosure with 8P8C pin configuration, suitable for robust connectivity applications. As a versatile interface component, it efficiently manages signals in industrial automation environments. This product is ideal for seamless integration in networked control systems.
Type Sensor/actuator splitter/adapter
Connection Cut & Clip
Connection Side A RJ45
Connection Side B Customisable
Connector standard RJ45
Connector Type RJ45 plug enclosure
IP Rating IP20
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 30V
Number of Pins 8P8C
Seal type Bayonet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot