Lütze 346860.0002 Retaining Bracket Steel 2Pc For EMC Rail Fixing

MPN
346860.0002
Brand
Lütze
EAN-13
4043961171224
Order Code
09-7848
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £47.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lütze EMVS 03 bracket is a steel elbow piece, model number 346860.0002, available in a set of two. This robust grommet part is typically used in mechanical applications for securing or connecting components at an angle. Its durable construction makes it suitable for industrial environments.
Type Elbow piece
Colour Grey
Height 80mm
Length 65mm
Maximum Temperature +80°C
Min. temperature -5°C
Weight 98g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot