Lütze 331002.0010 cable clamp KS2 Clip 16-22mm Galvanised Steel 10Pieces

MPN
331002.0010
Brand
Lütze
EAN-13
4043961171248
Order Code
09-7838
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £71.20 £60.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Lütze Cable Clamp KS 2 is a galvanised steel cable clip designed to secure cables with a maximum terminal diameter of 22 mm. This product, known as Lütze 331002.0010, is typically used in electrical installations to organise and hold electrical cables in place. Each package contains 10 pieces, making it suitable for both small and large wiring projects.
Type Cable Clips
Material Steel
Colour Grey
Max Wire Diameter 22mm
Maximum Temperature +60°C
Min. temperature 0°C
Weight 35g

Reviews

Be the first to submit a review

Trustpilot