Lütze 330073.0010 EMVFSK Clamp Bracket Steel Diameter 50mm 10Piece EMC Accessory

MPN
330073.0010
Brand
Lütze
EAN-13
4043961149070
Order Code
09-7833
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The Lütze 330073.0010 clamp bracket is made of steel and designed for a maximum terminal diameter of 50 mm. The pack includes 10 pieces, suitable for secure cable management applications. Ideal for industrial environments, the component ensures reliable performance in managing electrical connections.
Type Clamp bracket
Clamp Ø 30mm
Colour Steel
Dimensions (L x W) 74 mm x 13 mm
Length 74mm
Material Steel plate
Maximum Temperature 60°C
Min. temperature 0°C
Misc Attribute EMVFSK 3, 1VPE=10
Terminal Ø (max.) 50mm
Weight 700g
Width 13mm

Trustpilot