Lütze 192766.0150 Network cable CAT 6 1.5 m Green Flame-retardant Halogen-free

MPN
192766.0150
Brand
Lütze
EAN-13
4043961121632
Order Code
16-8505
Country of Origin
Germany
  • Quickly find another product in this range by Length:

    1m 1.5m 10m 20m
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £69.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lütze 192766.0150 network cable is a Category 6 Ethernet cable designed for robust network connections, featuring a length of 1.5 metres in a distinctive green colour. This RJ45 cable is flame-retardant and halogen-free, providing enhanced safety and reduced environmental impact, making it suitable for use in settings where stringent fire safety standards are required. Engineered for reliable data transmission, the cable's durable construction with polyurethane jacketing ensures it can withstand demanding industrial environments, such as data centres or manufacturing facilities. This cable is ideal for patch cable applications, linking network devices like routers, switches, and computers with high-speed, stable connections.
LAN Category CAT 6
Length 1.5m
Colour Green
Type RJ45 plug
Cable Design Round
Cable Use Networks
Connection Type RJ45
Halogen free Yes
Max. frequency 250MHz
No. of A connectors 1
No. of B connections 1
Product Type Network cable, patch cable
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot