Lutronic 1239 Sensor/Actuator Connector M12 Plug 0.5m 8 Pins RJ 1pc

MPN
1239
Brand
Lutronic
EAN-13
4064161276724
Order Code
09-7830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Lutronic 1239 sensor/actuator built-in connector features an M12 plug design with 8 pins and a length of 0.50 meters. This versatile connector is suitable for various industrial automation applications, often used for connecting sensors and actuators in equipment. Trusted for reliability, it ensures secure and consistent connections in demanding environments.
Connector 1 M12
Colour Metal
Length 0.5m
Type Sensor/actuator built-in connector
Coding A
Coil Voltage 60V
Connection Open end cable
Connector standard Sensor connector
Connector Type Plug, mount
Contact Material Brass, nickel and gold plated
Contact surface Brass nickel plated
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1230 08 T16CW 0,5m
Mounting Style Open end cable
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 8
Outside Ø 18mm
Seal Type Screw-on
Sensor/actuator connectivity fittings M16 front panel fitting
Terminals 8
Thread type (wiring and installation) M16
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot