Lutronic 1234 Sensor/Actuator M12 Plug Connector 4 Pins 1 pc

MPN
1234
Brand
Lutronic
EAN-13
2050005845104
Order Code
09-7826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Lutronic 1234 sensor/actuator built-in connector features an M12 plug with a mount and contains four pins. It is ideal for reliable electrical connections in automation technology and industrial applications. Lutronic is known for producing high-quality, durable connectors suitable for demanding environments.
Type Sensor/actuator built-in connector
Number of Contacts 4
Connector Size M12
Gender Plug
Coding A
Coil Voltage 60V
Colour Metal
Connector 1 M12 plug, built-in
Connector standard Sensor connector
Connector Type Plug, mount
Contact Material Brass, nickel and gold plated
Contact surface Brass nickel plated
IP Rating IP67
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1231 04 T9CP
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 21mm
Seal Type Screw-on
Sensor/actuator connectivity fittings PG9 rear panel fitting
Terminals 4
Thread type (wiring and installation) PG9
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot