Lutronic 1233 Sensor/Actuator Connector M12 Plug, 0.50m, 4 Pins

Lutronic 1233 Sensor/Actuator Connector M12 Plug, 0.50m, 4 Pins

MPN
1233
Brand
Lutronic
EAN-13
2050005844725
Order Code
09-7825
Country of Origin
China
View Full Product Range (19)

Discontinued


The Lutronic 1233 is a sensor/actuator built-in connector with an M12 plug and 0.50 m cable length. It features four pins and is designed for precise connectivity in industrial automation systems. Typical applications include use in machinery and equipment requiring reliable sensor and actuator interface solutions.
Connector 1 M12
Colour Metal
Length 0.5m
Type Sensor/actuator built-in connector
Coding A
Coil Voltage 60V
Connection Open end cable
Connector standard Sensor connector
Connector Type Plug, mount
Contact Material Brass, nickel and gold plated
Contact surface Brass nickel plated
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1220 08 T16CW 0,5m
Mounting Style Open end cable
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 18mm
Seal Type Screw-on
Sensor/actuator connectivity fittings M16 front panel fitting
Terminals 4
Thread type (wiring and installation) M16
Thread type connection side M12

Trustpilot