Lutronic 1230 Sensor/Actuator Connector M12 Socket 8 Pins Built-In

Lutronic 1230 Sensor/Actuator Connector M12 Socket 8 Pins Built-In

Order Code:

09-7822

Brand: Lutronic MPN: 1230 EAN-13: 4064161276779

Discontinued


Manufactured by Lutronic, the 1230 sensor/actuator connector features an M12 socket with 8 pins, offering reliable connectivity. This durable and compact built-in connector is ideal for industrial automation applications. Typically used in environments requiring secure and efficient sensor or actuator connections.
Type Sensor/actuator built-in connector
Coil Voltage 60V
Terminals 8
Coding A
Colour Metal
Connection side A M12 socket, built-in
Connector standard Sensor connector
Connector Type Socket, built-in
Contact Material Brass, nickel and gold plated
Contact surface Brass nickel plated
IP Rating IP67
Max. temperature 80°C
Min. temperature -25°C
Misc Attribute 1221 08 T9CP
Nominal Current 4.0A
Nominal current - rounded value 4A
Outside Ø 21.5mm
Seal type Screw-on
Sensor/actuator connectivity fittings PG9 rear panel fitting
Thread type (wiring and installation) PG9
Thread type connection side M12

Trustpilot