Lutronic 1228 Sensor/Actuator Connector M12 Socket 4 Pins 1 pc

MPN
1228
Brand
Lutronic
EAN-13
4064161276502
Order Code
09-7820
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Lutronic 1228 is a sensor/actuator built-in connector with an M12 socket, featuring four pins. It is designed for reliable connections in automation and industrial applications. This connector is ideal for use in environments requiring durable and secure connectivity solutions.
Type Sensor/actuator built-in connector
Number of Contacts 4
Connector Size M12
Gender Socket
Coding A
Coil Voltage 60V
Colour Metal
Connector 1 M12 socket, built-in
Connector standard Sensor connector
Connector Type Socket, built-in
Contact Material Brass, nickel and gold plated
Contact surface Brass nickel plated
IP Rating IP67
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1221 04 T9CP
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 21.5mm
Seal Type Screw-on
Sensor/actuator connectivity fittings PG9 rear panel fitting
Terminals 4
Thread type (wiring and installation) PG9
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot