Lutronic 1175 Sensor/Actuator Cover M12 Protective Cap, 1 Pc

MPN
1175
Brand
Lutronic
EAN-13
2050005847023
Order Code
09-7810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.570
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 970 in stock

Lutronic manufactures the 1175 sensor/actuator cover, providing durable protection for M12 connectors. This protective cap helps safeguard against dust and moisture, ensuring reliable performance in industrial environments. Ideal for maintaining the integrity of sensor and actuator connections, it extends the equipment's lifespan.
Type Sensor/actuator cover
IP Rating IP67
Colour Black
Connector standard Sensor connector
Connector Type Protective cap
Contact surface PC
Misc Attribute 9912 CPF0
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot