Lutronic 1162 Sensor/Actuator Cable M12 Plug Straight/Right-Angle 4 Pin

MPN
1162
Brand
Lutronic
EAN-13
4064161276755
Order Code
09-7809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £25.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Lutronic's 1162 sensor/actuator cable features a 5.00 m length with a straight M12 plug and a right-angle socket. It is equipped with four pins, making it suitable for various industrial automation applications. This robust cable ensures reliable connections between sensors or actuators and control systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator cable
Coding A
Coil Voltage 30V
Connector standard Sensor connector
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1210 1206 04 L2 301 5m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 4
Thread type (wiring and installation) M12
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot