Lutronic 1133 Sensor/actuator cable M8 5.00 m No. of pins (RJ): 3 1 pc(s)

MPN
1133
Brand
Lutronic
EAN-13
4064161276649
Order Code
09-7805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £25.06 £21.37
10+ £19.82
100+ £19.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Lutronic 1133 sensor/actuator cable features a 5.00 m length and three RJ pins, designed for robust and reliable connections. This high-quality cable is ideal for connecting sensors and actuators in industrial automation applications. Lutronic's expertise ensures durability and performance in demanding environments.
Connector 1 M8
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator cable
Coding A
Coil Voltage 30V
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0810 0806 03 L1 300 5m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 3
Outside Ø 10mm
Seal Type Screw-on
Terminals 3
Thread type (wiring and installation) M8
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot