Lutronic 1102 Sensor/Actuator Cable M12 Plug Straight 2m 5 Pins

Lutronic 1102 Sensor/Actuator Cable M12 Plug Straight 2m 5 Pins

MPN
1102
Brand
Lutronic
EAN-13
4064161276458
Order Code
09-7801
Country of Origin
China
View Full Product Range (18)

Discontinued


Manufactured by Lutronic, the 1102 sensor/actuator cable features an M12 plug with a straight design and is 2.00 metres long. It has five pins and is ideal for connecting sensors and actuators in industrial automation setups. This cable offers reliable performance in environments requiring precise data transmission.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor/actuator cable
Coding A
Coil Voltage 60V
Connector standard Sensor connector
Connector Type Plug, straight
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1210 1200 05 302 2m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 5
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 5
Thread type (wiring and installation) M12
Thread type connection side M12

Trustpilot