Lutronic 1096 Sensor/Actuator Cable M12 Plug Straight 0.60m 5 Pins

Lutronic 1096 Sensor/Actuator Cable M12 Plug Straight 0.60m 5 Pins

MPN
1096
Brand
Lutronic
EAN-13
4064161276403
Order Code
09-7798
Country of Origin
China
View Full Product Range (18)

Discontinued


Lutronic manufactures the 1096 sensor/actuator cable featuring a straight M12 plug with five pins and a 0.60 m length. This cable is ideal for connecting sensors and actuators in automation systems with its secure and durable design. Typical applications include use in industrial settings where reliable signal transmission is crucial.
Connector 1 M12
Connector 2 M12
Colour Black
Length 0.6m
Type Sensor/actuator cable
Coding A
Coil Voltage 60V
Connector standard Sensor connector
Connector Type Plug, straight
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1210 1200 05 003 0,6m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 5
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 5
Thread type (wiring and installation) M12
Thread type connection side M12

Trustpilot