Lutronic 1095 Sensor/Actuator Cable M12 Plug Straight 5m 4-Pin

MPN
1095
Brand
Lutronic
EAN-13
2050005848211
Order Code
09-7797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £20.32
10+ £18.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Lutronic 1095 sensor/actuator cable features a straight M12 plug with four pins. Measuring 5.00 meters, the cable is ideal for connecting sensors and actuators in industrial environments. It is suitable for automation systems requiring reliable and durable connectivity solutions.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator cable
Coding A
Coil Voltage 250V
Connector standard Sensor connector
Connector Type Plug, straight
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1210 1200 04 301 5m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 4
Thread type (wiring and installation) M12
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot