Lutronic 1092 Sensor/Actuator Cable M12 Plug Straight 0.60m 4 Pins

MPN
1092
Brand
Lutronic
EAN-13
4064161276410
Order Code
09-7795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £18.77 £15.96
10+ £14.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Lutronic 1092 sensor/actuator cable is a high-quality connection solution featuring an M12 straight plug and four pins. This 0.60-metre cable is typically used to connect sensors or actuators in automated systems, ensuring reliable data and power transmission. Known for its durability and precision, it is ideal for industrial applications.
Connector 1 M12
Connector 2 M12
Colour Black
Length 0.6m
Type Sensor/actuator cable
Coding A
Coil Voltage 250V
Connector standard Sensor connector
Connector Type Plug, straight
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1210 1200 04 301 0,6m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 4
Thread type (wiring and installation) M12
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot