Lutronic 1089 Sensor/Actuator Cable M12 Plug Straight 1.5m 4-Pin 1pc

MPN
1089
Brand
Lutronic
EAN-13
2050005848129
Order Code
09-7793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £17.88 £15.25
10+ £13.99
100+ £13.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Lutronic manufactures the 1089 sensor/actuator cable, which is 1.50 meters long with an M12 plug and features 4 pins. This cable is ideal for connecting sensors and actuators in industrial automation systems. It is designed for reliable signal transmission in various applications.
Connector 1 M12
Connector 2 M12
Colour Black
Length 1.5m
Type Sensor/actuator cable
Coding A
Coil Voltage 250V
Connector standard Sensor connector
Connector Type Plug, straight
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1210 1200 04 002 1,5m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 4
Thread type (wiring and installation) M12
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot