Lutronic 1086 Sensor/Actuator Connector M12 Plug Straight 4 Pins 5m

MPN
1086
Brand
Lutronic
EAN-13
4064161276199
Order Code
09-7792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.51
10+ £12.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Lutronic 1086 is a sensor/actuator connector featuring a straight M12 plug with 4 pins, designed for highly reliable connections. It comes prefabricated with a total cable length of 5.00 metres, ideal for extensive setups. Common applications include industrial automation and equipment connectivity, where dependable signal transmission is crucial.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 250V
Connector standard Sensor connector
Connector Type Plug, straight
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1210 04 301 5m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 4
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot